Part Details for NSR0130P2T5G by Rochester Electronics LLC
Results Overview of NSR0130P2T5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR0130P2T5G Information
NSR0130P2T5G by Rochester Electronics LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for NSR0130P2T5G
NSR0130P2T5G CAD Models
NSR0130P2T5G Part Data Attributes
|
NSR0130P2T5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NSR0130P2T5G
Rochester Electronics LLC
0.1A, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, MINIATURE, PLASTIC, CASE 514AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 514AA-01 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |