-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection, 5 V, UDFN-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSPM2051MUT5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0570
|
Newark | Diode, Esd Protection, 5V, Udfn, Clamping Voltage Vc Max:10.5V, Diode Case Style:Udfn, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NSPM2051MUT5G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NSPM2051MUT5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10.5VC 2UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132207 In Stock |
|
$0.0813 / $0.5200 | Buy Now |
DISTI #
NSPM2051MUT5G
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 2-Pin UDFN T/R - Tape and Reel (Alt: NSPM2051MUT5G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35089 Partner Stock |
|
$0.0737 / $0.0753 | Buy Now |
DISTI #
85951809
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 2201 | Americas - 2553482 |
|
$0.1375 | Buy Now |
DISTI #
85951639
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 1801 | Americas - 599368 |
|
$0.1375 | Buy Now |
DISTI #
85951723
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 2001 | Americas - 31817 |
|
$0.1375 | Buy Now |
DISTI #
85951787
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 1901 | Americas - 20817 |
|
$0.1375 | Buy Now |
DISTI #
85951668
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 2101 | Americas - 8690 |
|
$0.1375 | Buy Now |
DISTI #
85951750
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 2728 Package Multiple: 1 Date Code: 2301 | Americas - 6273 |
|
$0.1375 | Buy Now |
DISTI #
87892462
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 10.5Vc 2-Pin UDFN T/R RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 2103 | Americas - 6128 |
|
$0.1130 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSPM2051MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSPM2051MUT5G
onsemi
Surge Protection, 5 V, UDFN-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-2 | |
Manufacturer Package Code | 517CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 5.1 V | |
Breakdown Voltage-Nom | 6.05 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSPM2051MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSPM2051MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSPM2051MUT3G | onsemi | Check for Price | Surge Protection, 5 V, 8000-REEL | NSPM2051MUT5G vs NSPM2051MUT3G |
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2 oz copper thickness is recommended for the thermal pad, and it should be connected to a solid ground plane to dissipate heat efficiently.
Ensure that the device is operated within the recommended operating temperature range (-40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, ensure that the device is not exposed to thermal shocks or rapid temperature changes.
A minimum of 10uF ceramic capacitor is recommended between the input pin and ground to ensure stable operation. The capacitor should be placed as close to the device as possible to minimize parasitic inductance.
Ensure that the device is operated within the recommended voltage and current ratings. Use a voltage regulator or transient voltage suppressor to protect the device from voltage spikes or surges. Also, ensure that the device is not exposed to electrostatic discharge (ESD) or electrical fast transients (EFT).
A peak reflow temperature of 260°C is recommended, with a maximum time above 217°C of 30 seconds. The device should be soldered using a no-clean or water-soluble flux, and the soldering process should be completed within 8 hours of opening the package.