-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: Consumer Grade Qualified, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSP2201MR6T1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0204
|
Newark | Mi Tsop6 Lo Cap Diode Arr/ Reel |Onsemi NSP2201MR6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1560 | Buy Now |
DISTI #
488-NSP2201MR6T1GCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5212 In Stock |
|
$0.1449 / $0.5600 | Buy Now |
DISTI #
NSP2201MR6T1G
|
Avnet Americas | ESD and Surge Protection Device Dual Uni-Dir 30KV 6-Pin TSOP T/R - Tape and Reel (Alt: NSP2201MR6T1G) RoHS: Compliant Min Qty: 5748 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20670 Partner Stock |
|
$0.1382 / $0.1411 | Buy Now |
DISTI #
NSP2201MR6T1G
|
Avnet Americas | ESD and Surge Protection Device Dual Uni-Dir 30KV 6-Pin TSOP T/R - Tape and Reel (Alt: NSP2201MR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.1431 / $0.1566 | Buy Now |
DISTI #
863-NSP2201MR6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MI TSOP6 LO CAP DIODE ARR | 1762 |
|
$0.1440 / $0.5600 | Buy Now |
|
Onlinecomponents.com | 2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: Consumer Grade Qualified RoHS: Compliant | 0 |
|
$0.1381 / $0.1566 | Buy Now |
DISTI #
87654386
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 51000 |
|
$0.1458 | Buy Now |
DISTI #
NSP2201MR6T1G
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
NSP2201MR6T1G
|
Avnet Silica | ESD and Surge Protection Device Dual UniDir 30KV 6Pin TSOP TR (Alt: NSP2201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSP2201MR6T1G
|
EBV Elektronik | ESD and Surge Protection Device Dual UniDir 30KV 6Pin TSOP TR (Alt: NSP2201MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSP2201MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSP2201MR6T1G
onsemi
2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: Consumer Grade Qualified, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NSP2201MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSP2201MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSP4201MR6T1G | onsemi | $0.2757 | Low Clamping Voltage Surge Protection Diode Array, TSOP-6, 3000-REEL | NSP2201MR6T1G vs NSP4201MR6T1G |
CDSOD323-T05S | Bourns Inc | $0.3023 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | NSP2201MR6T1G vs CDSOD323-T05S |
RCLAMP0534N.TCT | Semtech Corporation | $0.8014 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN | NSP2201MR6T1G vs RCLAMP0534N.TCT |
SRV05-4LC-T7 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | NSP2201MR6T1G vs SRV05-4LC-T7 |
PJSOT05_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | NSP2201MR6T1G vs PJSOT05_R1_00001 |
For optimal thermal performance, it is recommended to use a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently. A minimum of 10mm x 10mm thermal pad is recommended.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below the maximum rated temperature.
The recommended soldering conditions for NSP2201MR6T1G are: peak temperature of 260°C, soldering time of 10 seconds, and a soldering iron temperature of 350°C. It is also recommended to use a solder with a melting point of 217°C to 220°C.
Yes, the NSP2201MR6T1G can be used in switching regulator applications. However, it is essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. Additionally, proper layout and decoupling are crucial to minimize electromagnetic interference (EMI) and ensure reliable operation.
The recommended input capacitor value for NSP2201MR6T1G is 10uF to 22uF, with an X7R or X5R dielectric type. The capacitor should be placed as close as possible to the device's input pins to minimize noise and ensure stable operation.