-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V High Speed Switching Diode, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSD914XV2T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9539
|
Newark | Ss Sod523 Swch Diode Tr Rohs Compliant: Yes |Onsemi NSD914XV2T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0480 / $0.0550 | Buy Now |
DISTI #
97Y9442
|
Newark | Diode, Small Sig, Aec-Q101, 100V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NSD914XV2T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 695 |
|
$0.0810 / $0.2080 | Buy Now |
DISTI #
85AC2094
|
Newark | Diode, Small Sig, Aec-Q101, 100V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi NSD914XV2T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0550 | Buy Now |
DISTI #
NSD914XV2T1GOSCT-ND
|
DigiKey | DIODE STANDARD 100V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18000 In Stock |
|
$0.0319 / $0.1900 | Buy Now |
DISTI #
NSD914XV2T1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSD914XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0138 / $0.0147 | Buy Now |
DISTI #
863-NSD914XV2T1G
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA RoHS: Compliant | 5909 |
|
$0.0310 / $0.1900 | Buy Now |
DISTI #
V36:1790_07310595
|
Arrow Electronics | Diode Small Signal Switching 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2423 | Americas - 3000 |
|
$0.0149 / $0.0387 | Buy Now |
|
Future Electronics | NSD914XV2T1 Series 200 mA 100 V High-Speed Switching Diode SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0158 / $0.0172 | Buy Now |
|
Future Electronics | NSD914XV2T1 Series 200 mA 100 V High-Speed Switching Diode SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0172 | Buy Now |
|
Onlinecomponents.com | 100 V High Speed Switching Diode RoHS: Compliant |
24000 In Stock |
|
$0.0151 / $0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD914XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSD914XV2T1G
onsemi
100 V High Speed Switching Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NSD914XV2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSD914XV2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSD914XV2T1 | onsemi | Check for Price | 100 V High Speed Switching Diode, SOD-523 2 LEAD, 3000-REEL | NSD914XV2T1G vs NSD914XV2T1 |
The recommended operating voltage range for the NSD914XV2T1G is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum current that the NSD914XV2T1G can supply is 1A.
To protect the NSD914XV2T1G from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended operating temperature range of -40°C to 125°C.
The enable pin (EN) is used to turn the device on or off. When the EN pin is high, the device is enabled and the output voltage is regulated. When the EN pin is low, the device is disabled and the output voltage is turned off.