Part Details for NSCSSNN100PDUNV by Honeywell Sensing and Control / Clarostat
Results Overview of NSCSSNN100PDUNV by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSCSSNN100PDUNV Information
NSCSSNN100PDUNV by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NSCSSNN100PDUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Output, SIP, Manifold Mount Inner Diameter Seal, 100 psi Differential, 1.8-12V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
1046 In Stock |
|
$26.4300 / $34.0300 | Buy Now |
Part Details for NSCSSNN100PDUNV
NSCSSNN100PDUNV CAD Models
NSCSSNN100PDUNV Part Data Attributes
|
NSCSSNN100PDUNV
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
NSCSSNN100PDUNV
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |