Part Details for NSBA123JDXV6T1 by onsemi
Results Overview of NSBA123JDXV6T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBA123JDXV6T1 Information
NSBA123JDXV6T1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBA123JDXV6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125552
|
Verical | Trans Digital BJT PNP 50V 100mA 500mW 6-Pin SOT-563 T/R Min Qty: 100 Package Multiple: 1 Date Code: 0301 | Americas - 164737 |
|
$8.4500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 164737 |
|
$4.1900 / $6.7600 | Buy Now |
Part Details for NSBA123JDXV6T1
NSBA123JDXV6T1 CAD Models
NSBA123JDXV6T1 Part Data Attributes
|
NSBA123JDXV6T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123JDXV6T1
onsemi
100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 463A-01, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.047 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123JDXV6T1
This table gives cross-reference parts and alternative options found for NSBA123JDXV6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123JDXV6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSBA143EDXV6T5 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | NSBA123JDXV6T1 vs NSBA143EDXV6T5 |
NSBA124EDXV6T5G | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | NSBA123JDXV6T1 vs NSBA124EDXV6T5G |
NSBA113EDXV6T5 | onsemi | Check for Price | 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN | NSBA123JDXV6T1 vs NSBA113EDXV6T5 |
PEMB11 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NSBA123JDXV6T1 vs PEMB11 |
PEMB11 | Nexperia | Check for Price | Small Signal Bipolar Transistor | NSBA123JDXV6T1 vs PEMB11 |
PEMB20 | Nexperia | Check for Price | Small Signal Bipolar Transistor | NSBA123JDXV6T1 vs PEMB20 |