Part Details for NSBA123JDP6T5G by onsemi
Results Overview of NSBA123JDP6T5G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSBA123JDP6T5G Information
NSBA123JDP6T5G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSBA123JDP6T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4634
|
Newark | Brt Transistor, 50V, 2.2K/47Kohm, Sot963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA123JDP6T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
49X8924
|
Newark | Brt Transistor, 50V, 2.2K/47Kohm, Sot963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA123JDP6T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NSBA123JDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA123JDP6T5G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 136000 Partner Stock |
|
$0.0399 / $0.0413 | Buy Now |
DISTI #
86005175
|
Verical | Trans Digital BJT PNP 50V 0.1A 408mW 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 5026 Package Multiple: 1 Date Code: 1601 | Americas - 152000 |
|
$0.0746 | Buy Now |
DISTI #
86025142
|
Verical | Trans Digital BJT PNP 50V 0.1A 408mW 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 5026 Package Multiple: 1 Date Code: 1201 | Americas - 152000 |
|
$0.0746 | Buy Now |
DISTI #
86006048
|
Verical | Trans Digital BJT PNP 50V 0.1A 408mW 6-Pin SOT-963 T/R RoHS: Compliant Min Qty: 5026 Package Multiple: 1 Date Code: 1801 | Americas - 8000 |
|
$0.0746 | Buy Now |
|
Rochester Electronics | NSBA123JDP6 - Dual PNP Bias Resistor Transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 312000 |
|
$0.0370 / $0.0597 | Buy Now |
|
Flip Electronics | Stock, ship today | 136000 |
|
RFQ |
Part Details for NSBA123JDP6T5G
NSBA123JDP6T5G CAD Models
NSBA123JDP6T5G Part Data Attributes
|
NSBA123JDP6T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSBA123JDP6T5G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-963 1x1, 0.35P | |
Pin Count | 6 | |
Manufacturer Package Code | 527AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 21.36 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.408 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NSBA123JDP6T5G
This table gives cross-reference parts and alternative options found for NSBA123JDP6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA123JDP6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEMB20,115 | Nexperia | $0.0960 | PEMB20 - 50 V, 100 mA PNP/PNP resistor-equipped transistor;n R1 = 2.2 kΩ, R2 = 2.2 kΩ@en-us SOT 6-Pin | NSBA123JDP6T5G vs PEMB20,115 |
NSBA123JDXV6T1G | onsemi | Check for Price | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | NSBA123JDP6T5G vs NSBA123JDXV6T1G |