Part Details for NS02BR5000FB12 by Vishay Dale
Results Overview of NS02BR5000FB12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NS02BR5000FB12 Information
NS02BR5000FB12 by Vishay Dale is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NS02BR5000FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-NS02BR5000FB12-ND
|
DigiKey | NS-2B .5 1% B12 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2362 / $8.1300 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.5OHM, 1.2247V, 1% +/-TOL, 90PPM/CEL, THROUGH HOLE MOUNT | 55 |
|
$3.9600 / $5.9400 | Buy Now |
Part Details for NS02BR5000FB12
NS02BR5000FB12 CAD Models
NS02BR5000FB12 Part Data Attributes
|
NS02BR5000FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NS02BR5000FB12
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.75 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |
Alternate Parts for NS02BR5000FB12
This table gives cross-reference parts and alternative options found for NS02BR5000FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS02BR5000FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS02BR5000FE70 | Vishay Intertechnologies | $2.0246 | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NS02BR5000FB12 vs RS02BR5000FE70 |
RS02BR5000FL03 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | NS02BR5000FB12 vs RS02BR5000FL03 |
RS02BR5000FS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.22V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | NS02BR5000FB12 vs RS02BR5000FS73 |
RS02BR5000FS70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | NS02BR5000FB12 vs RS02BR5000FS70 |
RS02BR5000FL03231 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.2247V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | NS02BR5000FB12 vs RS02BR5000FL03231 |
RS02BR5000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NS02BR5000FB12 vs RS02BR5000FS70 |
RS02BR5000FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1.22V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | NS02BR5000FB12 vs RS02BR5000FB14 |
RW79UR500F | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NS02BR5000FB12 vs RW79UR500F |
NS02BR5000FS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 90 ppm, 0.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NS02BR5000FB12 vs NS02BR5000FS70 |
NS02BR5000FB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.5ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | NS02BR5000FB12 vs NS02BR5000FB12 |
NS02BR5000FB12 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the NS02BR5000FB12 is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a 0.3 mm radius corner and a 0.2 mm spacing between pads.
-
To handle thermal management, ensure a good thermal connection between the device and the PCB, use a thermal pad or thermal interface material, and consider using a heat sink or thermal vias to dissipate heat.
-
The maximum allowed voltage derating for the NS02BR5000FB12 is 80% of the maximum rated voltage, which is 500 V. Therefore, the maximum allowed voltage derating is 400 V.
-
Yes, the NS02BR5000FB12 is suitable for high-frequency applications up to 1 MHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
-
To ensure reliability in a high-temperature environment, follow the recommended operating temperature range, use a suitable thermal management strategy, and consider using a thermally conductive adhesive or thermal interface material.