Part Details for NRWP3R3M50V5X11SP7.5LLF by NIC Components Corp
Results Overview of NRWP3R3M50V5X11SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRWP3R3M50V5X11SP7.5LLF Information
NRWP3R3M50V5X11SP7.5LLF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NRWP3R3M50V5X11SP7.5LLF
NRWP3R3M50V5X11SP7.5LLF CAD Models
NRWP3R3M50V5X11SP7.5LLF Part Data Attributes
|
NRWP3R3M50V5X11SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP3R3M50V5X11SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60320 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP3R3M50V5X11SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWP3R3M50V5X11SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP3R3M50V5X11SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UEP1H3R3MDD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs UEP1H3R3MDD1CA |
83R3LFM0511LM01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | NRWP3R3M50V5X11SP7.5LLF vs 83R3LFM0511LM01M |
BKME500EC53R3ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRWP3R3M50V5X11SP7.5LLF vs BKME500EC53R3ME11D |
ESX3R3M50B | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | NRWP3R3M50V5X11SP7.5LLF vs ESX3R3M50B |
23R3LFM0511LEN311J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs 23R3LFM0511LEN311J |
RJ4-50V3R3ME3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs RJ4-50V3R3ME3#-S1 |
NRSY3R3M50V5X11TBNYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs NRSY3R3M50V5X11TBNYF |
83R3LFM0511LEN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs 83R3LFM0511LEN711M |
83R3LFM0511LM04P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | NRWP3R3M50V5X11SP7.5LLF vs 83R3LFM0511LM04P |
13R3LFM0511LEN411C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NRWP3R3M50V5X11SP7.5LLF vs 13R3LFM0511LEN411C |