Part Details for NRVTSA4100ET3G-GA01 by onsemi
Results Overview of NRVTSA4100ET3G-GA01 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVTSA4100ET3G-GA01 Information
NRVTSA4100ET3G-GA01 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVTSA4100ET3G-GA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 435 |
|
RFQ |
Part Details for NRVTSA4100ET3G-GA01
NRVTSA4100ET3G-GA01 CAD Models
NRVTSA4100ET3G-GA01 Part Data Attributes
|
NRVTSA4100ET3G-GA01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVTSA4100ET3G-GA01
onsemi
Trench Schottky Rectifier, Very Low Leakage, 100V, 4A, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 29 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
NRVTSA4100ET3G-GA01 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to ensure efficient heat dissipation.
-
Ensure that the device is operated within the recommended voltage and current ranges, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal protection and overcurrent protection circuits.
-
The recommended soldering conditions are: peak temperature 260°C, time above 217°C 30 seconds, and time above 183°C 60 seconds. Use a solder with a melting point above 217°C.
-
Yes, the NRVTSA4100ET3G-GA01 is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Ensure that the PCB layout and handling procedures minimize the risk of ESD damage.