Part Details for NRVS3BB by onsemi
Results Overview of NRVS3BB by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVS3BB Information
NRVS3BB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVS3BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3041
|
Newark | Rectifier, Single, 100V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi NRVS3BB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
488-NRVS3BBCT-ND
|
DigiKey | DIODE STANDARD 100V 3A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 / $0.6700 | Buy Now |
DISTI #
NRVS3BB
|
Avnet Americas | Diode Standard Recovery 100V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: NRVS3BB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1179 / $0.1287 | Buy Now |
DISTI #
863-NRVS3BB
|
Mouser Electronics | Rectifiers SR SMB GPPN 3A 100V | 0 |
|
$0.1140 / $0.6200 | Order Now |
|
Onlinecomponents.com | Diode Standard Recovery 100V 3A 2-Pin DO-214AA T/R RoHS: Compliant | 0 |
|
$0.1087 / $0.1235 | Buy Now |
DISTI #
NRVS3BB
|
TME | Diode: rectifying, SMD, 100V, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 80A Min Qty: 3 | 0 |
|
$0.1490 / $0.2430 | RFQ |
DISTI #
NRVS3BB
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1100 | Buy Now |
DISTI #
NRVS3BB
|
Avnet Silica | Diode Standard Recovery 100V 3A 2Pin DO214AA TR (Alt: NRVS3BB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVS3BB
|
EBV Elektronik | Diode Standard Recovery 100V 3A 2Pin DO214AA TR (Alt: NRVS3BB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NRVS3BB
NRVS3BB CAD Models
NRVS3BB Part Data Attributes
|
NRVS3BB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS3BB
onsemi
3 A, 100 V Surface Mount Rectifiers, SMB, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |