Part Details for NRVS1JHE by onsemi
Results Overview of NRVS1JHE by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVS1JHE Information
NRVS1JHE by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVS1JHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8403
|
Newark | 1 A, 600 V Surface Mount Rectifiers/ Reel |Onsemi NRVS1JHE RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
488-NRVS1JHECT-ND
|
DigiKey | DIODE STANDARD 600V 1A SOD323HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5672 In Stock |
|
$0.1008 / $0.5400 | Buy Now |
DISTI #
NRVS1JHE
|
Avnet Americas | - Tape and Reel (Alt: NRVS1JHE) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 480000 Partner Stock |
|
$0.1000 / $0.1026 | Buy Now |
DISTI #
NRVS1JHE
|
Avnet Americas | - Tape and Reel (Alt: NRVS1JHE) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1115 | Buy Now |
DISTI #
863-NRVS1JHE
|
Mouser Electronics | Rectifiers SR SOD323HE GPPN 1A 600V RoHS: Compliant | 3000 |
|
$0.1040 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 1 A, 600 V Surface Mount Rectifiers RoHS: Compliant | 0 |
|
$0.0949 / $0.1085 | Buy Now |
DISTI #
NRVS1JHE
|
TME | Diode: rectifying, SMD, 600V, 1A, 782ns, SOD323HE, Ufmax: 1.1V Min Qty: 3 | 0 |
|
$0.1290 / $0.2430 | RFQ |
DISTI #
NRVS1JHE
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.1000 | Buy Now |
DISTI #
NRVS1JHE
|
Avnet Silica | (Alt: NRVS1JHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVS1JHE
|
EBV Elektronik | (Alt: NRVS1JHE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NRVS1JHE
NRVS1JHE CAD Models
NRVS1JHE Part Data Attributes
|
NRVS1JHE
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS1JHE
onsemi
1 A, 600 V Surface Mount Rectifiers, SOD-323 EP, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 EP | |
Manufacturer Package Code | 477AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.782 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
NRVS1JHE Frequently Asked Questions (FAQ)
-
A good PCB layout for the NRVS1JHE should minimize parasitic inductance and capacitance. Keep the input and output traces short and wide, and use a solid ground plane to reduce noise. Also, place the input and output capacitors close to the device pins.
-
To ensure stability, make sure the input and output capacitors are properly selected and placed. Also, ensure the device is operated within the recommended input voltage range and the output is not overloaded. Additionally, a small resistor (e.g., 10 ohms) in series with the output can help dampen oscillations.
-
The maximum ambient temperature for the NRVS1JHE is 125°C. However, the device's performance and reliability may degrade at high temperatures, so it's recommended to operate it at a lower temperature if possible.
-
Yes, the NRVS1JHE is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is designed to operate in harsh environments. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliable operation.
-
To troubleshoot issues with the NRVS1JHE, start by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range and the output is not overloaded. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes or contact onsemi's technical support.