Part Details for NRVHPRS1JFA by onsemi
Results Overview of NRVHPRS1JFA by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVHPRS1JFA Information
NRVHPRS1JFA by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVHPRS1JFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7183
|
Newark | Rectifier, Single, 600V, 0.8A, Sod-123Fl, Repetitive Peak Reverse Voltage:600V, Average Forward Current:800Ma, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:250Ns, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi NRVHPRS1JFA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.0960 | Buy Now |
DISTI #
488-NRVHPRS1JFACT-ND
|
DigiKey | DIODE STD 600V 800MA SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0830 / $0.5300 | Buy Now |
DISTI #
NRVHPRS1JFA
|
Avnet Americas | Fast Recovery Rectifier 600V 0.8A 2-Pin SOD-123FA T/R - Tape and Reel (Alt: NRVHPRS1JFA) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0857 / $0.0935 | Buy Now |
DISTI #
863-NRVHPRS1JFA
|
Mouser Electronics | Rectifiers 0.8 A, 600 V | 0 |
|
$0.0830 / $0.5200 | Order Now |
|
Onlinecomponents.com | 0.8 A, 600 V Surface Mount Fast Recovery 0.8 A, 600 V Surface Mount Fast Recovery RoHS: Compliant | 0 |
|
$0.0795 / $0.0910 | Buy Now |
DISTI #
NRVHPRS1JFA
|
TME | Diode: rectifying, SMD, 600V, 0.8A, 250ns, SOD123F, Ufmax: 1.3V Min Qty: 3 | 0 |
|
$0.1110 / $0.2430 | RFQ |
DISTI #
NRVHPRS1JFA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0800 | Buy Now |
Part Details for NRVHPRS1JFA
NRVHPRS1JFA CAD Models
NRVHPRS1JFA Part Data Attributes
|
NRVHPRS1JFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHPRS1JFA
onsemi
0.8 A, 600 V Surface Mount Fast Recovery 0.8 A, 600 V Surface Mount Fast Recovery, SOD-123 FL, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 FL | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NRVHPRS1JFA Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, with thermal vias connecting to the top layer. This helps to dissipate heat efficiently. Additionally, keeping the component placement and routing symmetrical can also improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range specified in the datasheet. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation. It's also crucial to ensure proper airflow and avoid thermal hotspots.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to ensure that the device operates within the specified Tj range to maintain its performance and lifespan.
-
To handle ESD protection for the NRVHPRS1JFA, follow proper handling and storage procedures to prevent electrostatic discharge. Use ESD-safe materials, such as ESD-safe bags or trays, and ensure that all personnel handling the device are grounded. Additionally, consider implementing ESD protection circuits or devices in the system design.
-
The recommended soldering conditions for the NRVHPRS1JFA are a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.