-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 2.0 A Schottky Rectifier, SMB-2, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVBSS26NT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8384
|
Newark | Auto Standard Of Ss26T3G/ Reel Rohs Compliant: Yes |Onsemi NRVBSS26NT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
488-NRVBSS26NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SMB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3432 In Stock |
|
$0.0919 / $0.4200 | Buy Now |
DISTI #
NRVBSS26NT3G
|
Avnet Americas | Schottky Rectifier, 60 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 630 mV - Tape and Reel (Alt: NRVBSS26NT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0948 / $0.1035 | Buy Now |
DISTI #
863-NRVBSS26NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers AUTO STANDARD OF SS26T3G | 4941 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
E02:0323_14592869
|
Arrow Electronics | Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks | Europe - 2500 |
|
$0.0921 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon RoHS: Compliant | 0 |
|
$0.0880 / $0.1007 | Buy Now |
DISTI #
88109012
|
Verical | Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2447 | Americas - 15000 |
|
$0.4116 | Buy Now |
DISTI #
86025976
|
Verical | Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2410 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.1556 | Buy Now |
DISTI #
88743700
|
Verical | Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1627 | Buy Now |
DISTI #
87892667
|
Verical | Diode Schottky Si 60V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 275 Package Multiple: 1 | Americas - 2450 |
|
$0.2160 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVBSS26NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS26NT3G
onsemi
60 V, 2.0 A Schottky Rectifier, SMB-2, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB-2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the thermal pad to connect to an internal copper plane or a thermal relief pattern.
The device requires a stable input voltage (VIN) and a bypass capacitor (CBYP) to ensure proper biasing. A 1-10uF capacitor is recommended for CBYP, and VIN should be decoupled with a 1-10uF capacitor as well. Additionally, the input voltage should be within the recommended operating range (2.5V to 5.5V).
The maximum current rating for the output pins is 20mA. Exceeding this rating may cause damage to the device or affect its reliability.
The NRVBSS26NT3G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. A wrist strap or anti-static mat can be used to prevent static discharge.
The recommended operating temperature range for the NRVBSS26NT3G is -40°C to 125°C. Operating outside this range may affect the device's performance or reliability.