Part Details for NRVBS230LNT3G by onsemi
Results Overview of NRVBS230LNT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVBS230LNT3G Information
NRVBS230LNT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVBS230LNT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8389
|
Newark | Rec Smb 2A 30V Shtky Tr/ Reel Rohs Compliant: Yes |Onsemi NRVBS230LNT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0840 | Buy Now |
DISTI #
488-NRVBS230LNT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A SMB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22320 In Stock |
|
$0.0727 / $0.3500 | Buy Now |
DISTI #
NRVBS230LNT3G
|
Avnet Americas | Schottky Rectifier, 30 V, 2 A, Single, DO-214AA (SMB), 2 Pins, 600 mV - Tape and Reel (Alt: NRVBS230LNT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.0751 / $0.0820 | Buy Now |
DISTI #
863-NRVBS230LNT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers REC SMB 2A 30V RoHS: Compliant | 5287 |
|
$0.0720 / $0.3500 | Buy Now |
|
Future Electronics | Diode Schottky Si 30V 2A 2-Pin SMB T/R Automotive AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 7500Reel |
|
$0.0677 / $0.0719 | Buy Now |
|
Onlinecomponents.com | Diode Schottky Si 30V 2A 2-Pin SMB T/R Automotive AEC-Q101 RoHS: Compliant | 0 |
|
$0.0697 / $0.0797 | Buy Now |
DISTI #
87653942
|
Verical | Diode Schottky Si 30V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 | Americas - 42500 |
|
$0.0732 | Buy Now |
|
Future Electronics | Diode Schottky Si 30V 2A 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 |
7500 null |
|
$0.0677 / $0.0719 | Buy Now |
DISTI #
NRVBS230LNT3G
|
TME | Diode: Schottky rectifying, SMB, SMD, 30V, 2A, reel,tape Min Qty: 5 | 0 |
|
$0.0940 / $0.1470 | RFQ |
DISTI #
NRVBS230LNT3G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0700 | Buy Now |
Part Details for NRVBS230LNT3G
NRVBS230LNT3G CAD Models
NRVBS230LNT3G Part Data Attributes
|
NRVBS230LNT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBS230LNT3G
onsemi
Schottky Power Rectifier, Surface Mount, 2.0 A, 30 V, SMB-2, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB-2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NRVBS230LNT3G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NRVBS230LNT3G is 2.3V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum current that the NRVBS230LNT3G can handle is 3A.
-
To protect the NRVBS230LNT3G from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended temperature range of -40°C to 125°C.
-
The enable pin (EN) is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.