Part Details for NRVB0530T3G by onsemi
Results Overview of NRVB0530T3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVB0530T3G Information
NRVB0530T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVB0530T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVB0530T3G
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: NRVB0530T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39600 Partner Stock |
|
$0.0615 / $0.0675 | Buy Now |
DISTI #
NRVB0530T3G
|
Avnet Silica | Diode Schottky 30V 05A 2Pin SOD123 TR (Alt: NRVB0530T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVB0530T3G
|
EBV Elektronik | Diode Schottky 30V 05A 2Pin SOD123 TR (Alt: NRVB0530T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 39600 |
|
RFQ | |
|
Vyrian | Diodes | 39201 |
|
RFQ |
Part Details for NRVB0530T3G
NRVB0530T3G CAD Models
NRVB0530T3G Part Data Attributes
|
NRVB0530T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB0530T3G
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
NRVB0530T3G Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This helps to dissipate heat efficiently and reduces thermal resistance.
-
Ensure that the device is operated within the recommended temperature range (−40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's power handling at high temperatures.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for input decoupling. This helps to filter out noise and ensure stable operation.
-
Yes, the NRVB0530T3G is AEC-Q100 qualified and suitable for automotive and high-reliability applications. However, ensure that you follow the recommended operating conditions and design guidelines to ensure reliable operation.
-
Use a TVS diode or a zener diode to protect the device from overvoltage conditions. Also, consider adding a current-limiting resistor or a fuse to prevent overcurrent conditions.