Part Details for NRSS3R3M50V5X11F by NIC Components Corp
Results Overview of NRSS3R3M50V5X11F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRSS3R3M50V5X11F Information
NRSS3R3M50V5X11F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRSS3R3M50V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS3R3M50V5X11F
|
Avnet Americas | Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 28mA 2000hr 85?C Bulk - Bulk (Alt: NRSS3R3M50V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.0264 / $0.0304 | Buy Now |
DISTI #
18829470
|
Verical | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 60.3 Ohm 0.028A 2000h 85°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3000 |
|
$0.0384 / $0.0451 | Buy Now |
Part Details for NRSS3R3M50V5X11F
NRSS3R3M50V5X11F CAD Models
NRSS3R3M50V5X11F Part Data Attributes
|
NRSS3R3M50V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS3R3M50V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS3R3M50V5X11F
This table gives cross-reference parts and alternative options found for NRSS3R3M50V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS3R3M50V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL201371338E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NRSS3R3M50V5X11F vs MAL201371338E3 |
NNR3R3M50V5X11F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, ROHS COMPLIANT | NRSS3R3M50V5X11F vs NNR3R3M50V5X11F |
MAL201331338E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NRSS3R3M50V5X11F vs MAL201331338E3 |
NRSS3R3M50V5X11TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | NRSS3R3M50V5X11F vs NRSS3R3M50V5X11TBF |
NNR3R3M50V5X11TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSS3R3M50V5X11F vs NNR3R3M50V5X11TBSTF |
MAL201351338E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NRSS3R3M50V5X11F vs MAL201351338E3 |
NNR3R3M50V5X11TBF1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSS3R3M50V5X11F vs NNR3R3M50V5X11TBF1F |