Part Details for NRS5020T 1R0NMGJ by TAIYO YUDEN
Results Overview of NRS5020T 1R0NMGJ by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRS5020T 1R0NMGJ Information
NRS5020T 1R0NMGJ by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NRS5020T 1R0NMGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMNRS5020T1R0NMGJ
|
Avnet Abacus | Power Inductor SMD 1 uH 30 371 A Shielded 45 A 49mm x 49mm x 2mm - Tape and Reel (Alt: LMNRS5020T1R0NMGJ) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |