Part Details for NRLPW680M450V22X25LF by NIC Components Corp
Results Overview of NRLPW680M450V22X25LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRLPW680M450V22X25LF Information
NRLPW680M450V22X25LF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NRLPW680M450V22X25LF
NRLPW680M450V22X25LF CAD Models
NRLPW680M450V22X25LF Part Data Attributes
|
NRLPW680M450V22X25LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW680M450V22X25LF
NIC Components Corp
CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4877 mΩ | |
Leakage Current | 0.524 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW680M450V22X25LF
This table gives cross-reference parts and alternative options found for NRLPW680M450V22X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW680M450V22X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL209457689E3 | Vishay Intertechnologies | $4.0250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | NRLPW680M450V22X25LF vs MAL209457689E3 |
MAL209457689E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | NRLPW680M450V22X25LF vs MAL209457689E3 |
381LX680M450H012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | NRLPW680M450V22X25LF vs 381LX680M450H012 |
EKMQ451VSN680MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | NRLPW680M450V22X25LF vs EKMQ451VSN680MP25S |
EKMQ451VNN680MP25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | NRLPW680M450V22X25LF vs EKMQ451VNN680MP25S |
381LR680M450H012 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | NRLPW680M450V22X25LF vs 381LR680M450H012 |
NRLPW680M450V22X25SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | NRLPW680M450V22X25LF vs NRLPW680M450V22X25SF |
450MXG68MOOESN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | NRLPW680M450V22X25LF vs 450MXG68MOOESN22X25 |
450MXG68MSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | NRLPW680M450V22X25LF vs 450MXG68MSN22X25 |