Part Details for NRLM332M50V22X30F by NIC Components Corp
Results Overview of NRLM332M50V22X30F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRLM332M50V22X30F Information
NRLM332M50V22X30F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRLM332M50V22X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM332M50V22X30F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 50 V, ? 20%, Snap-In - Bulk (Alt: NRLM332M50V22X30F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8160 / $0.9384 | Buy Now |
DISTI #
V36:1790_17686060
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2.73A 2000h 85°C Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 20 Weeks | Americas - 400 |
|
$1.1367 / $1.3652 | Buy Now |
DISTI #
88876937
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 0.1 Ohm 2.73A 2000h 85°C Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 400 |
|
$1.3652 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 3300UF, THROUGH HOLE MOUNT | 42 |
|
$1.6225 / $2.5960 | Buy Now |
DISTI #
NRLM332M50V22X30F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 3300 uF 50 V 20 SnapIn (Alt: NRLM332M50V22X30F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLM332M50V22X30F
NRLM332M50V22X30F CAD Models
NRLM332M50V22X30F Part Data Attributes
|
NRLM332M50V22X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM332M50V22X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2186 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2730 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM332M50V22X30F
This table gives cross-reference parts and alternative options found for NRLM332M50V22X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM332M50V22X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLS1H332MERZGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | NRLM332M50V22X30F vs LLS1H332MERZGA |
8332LFM2230LKN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | NRLM332M50V22X30F vs 8332LFM2230LKN0850 |
1332LFM2230LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | NRLM332M50V22X30F vs 1332LFM2230LKN1810 |
1332LFM2230LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | NRLM332M50V22X30F vs 1332LFM2230LKN28E0 |
1332LFM2230LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | NRLM332M50V22X30F vs 1332LFM2230LKN18F0 |
HC1H338M22030HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | NRLM332M50V22X30F vs HC1H338M22030HA |
NRLM332M50V22X30F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRLM332M50V22X30F is a rectangular pad with a size of 3.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
NRLM332M50V22X30F is rated for operation up to 150°C, but it's recommended to derate the component's power rating by 1.5% per degree Celsius above 125°C. It's also important to ensure that the component is properly cooled and that the operating temperature does not exceed the maximum rated temperature.
-
The ESL of NRLM332M50V22X30F is typically around 1.5nH. To minimize the impact of ESL, it's recommended to use a low-ESL capacitor in parallel with the NRLM332M50V22X30F, and to place the components close to the power source. Additionally, using a well-designed PCB layout with short traces and minimal vias can help reduce the impact of ESL.
-
Yes, NRLM332M50V22X30F is compatible with lead-free soldering processes. The component is RoHS-compliant and can be soldered using lead-free solder alloys such as SAC305 or Sn96.5Ag3Cu0.5.
-
NRLM332M50V22X30F should be stored in a dry, cool place away from direct sunlight and moisture. The component should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent damage from electrostatic discharge.