Part Details for NRLM331M250V25X30F by NIC Components Corp
Results Overview of NRLM331M250V25X30F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRLM331M250V25X30F Information
NRLM331M250V25X30F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRLM331M250V25X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM331M250V25X30F
|
Avnet Americas | Cap Aluminum 330uF 250V 20% (25 X 30mm) 10mm 0.653 Ohm 1750mA 2000 hr 85?C Bulk - Bulk (Alt: NRLM331M250V25X30F) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5423 / $1.6974 | Buy Now |
Part Details for NRLM331M250V25X30F
NRLM331M250V25X30F CAD Models
NRLM331M250V25X30F Part Data Attributes
|
NRLM331M250V25X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM331M250V25X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 653 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8617 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM331M250V25X30F
This table gives cross-reference parts and alternative options found for NRLM331M250V25X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM331M250V25X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43501D2337M082 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | NRLM331M250V25X30F vs B43501D2337M082 |
ECOS2EP331CA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | NRLM331M250V25X30F vs ECOS2EP331CA |
B43501D2337M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | NRLM331M250V25X30F vs B43501D2337M002 |
ECS2EBZ331MLL10250030 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | NRLM331M250V25X30F vs ECS2EBZ331MLL10250030 |
B43540E2337M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRLM331M250V25X30F vs B43540E2337M000 |
B43501D2337M080 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | NRLM331M250V25X30F vs B43501D2337M080 |
B43624F2337M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRLM331M250V25X30F vs B43624F2337M007 |
B43624F2337M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRLM331M250V25X30F vs B43624F2337M082 |
B43540E2337M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | NRLM331M250V25X30F vs B43540E2337M062 |
B43540E2337M067 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | NRLM331M250V25X30F vs B43540E2337M067 |
NRLM331M250V25X30F Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRLM331M250V25X30F can be found in the NIC Components Corp's application note or on their website. It typically includes a pad size and shape, as well as spacing and orientation recommendations to ensure reliable soldering and thermal performance.
-
While the NRLM331M250V25X30F is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Consult with NIC Components Corp's application engineers or thermal experts to determine the suitability of this component for your specific application.
-
The ESL of NRLM331M250V25X30F is typically specified in the datasheet. To minimize the impact of ESL, use a layout that minimizes the loop area and keeps the component close to the power source. You can also consider using a component with lower ESL or adding a decoupling capacitor to mitigate the effects of ESL.
-
Yes, NRLM331M250V25X30F is compatible with lead-free soldering processes. NIC Components Corp ensures that their components meet the requirements of lead-free soldering, but it's still essential to follow the recommended soldering profile and process guidelines to ensure reliable assembly.
-
The MSL of NRLM331M250V25X30F is typically specified in the datasheet or on the manufacturer's website. It's essential to follow the recommended storage and handling procedures to prevent moisture-related damage during assembly and reflow soldering.