Part Details for NREHW3R3M400V10X12.5F by NIC Components Corp
Results Overview of NREHW3R3M400V10X12.5F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NREHW3R3M400V10X12.5F Information
NREHW3R3M400V10X12.5F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NREHW3R3M400V10X12.5F
NREHW3R3M400V10X12.5F CAD Models
NREHW3R3M400V10X12.5F Part Data Attributes
|
NREHW3R3M400V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW3R3M400V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0514 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW3R3M400V10X12.5F
This table gives cross-reference parts and alternative options found for NREHW3R3M400V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW3R3M400V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJ4-400V3R3MH3#-G59 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs RJ4-400V3R3MH3#-G59 |
NREHW3R3M400V10X12.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs NREHW3R3M400V10X12.5F1F |
NREHW3R3M400V10X12.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs NREHW3R3M400V10X12.5SP7.5LSF |
RJ4-400V3R3MH3#-GAT | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs RJ4-400V3R3MH3#-GAT |
NRE-HW3R3M400V10X12.5TBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NREHW3R3M400V10X12.5F vs NRE-HW3R3M400V10X12.5TBYF |
NREHW3R3M400V10X12.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs NREHW3R3M400V10X12.5F3F |
RJ4-400V3R3MH3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs RJ4-400V3R3MH3#-S1 |
NREHW3R3M400V10X12.5TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NREHW3R3M400V10X12.5F vs NREHW3R3M400V10X12.5TBF |
EKMG401EIJ3R3MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs EKMG401EIJ3R3MJC5S |
RJ4-400V3R3MH3#-G99 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NREHW3R3M400V10X12.5F vs RJ4-400V3R3MH3#-G99 |