Part Details for NRC12F1002TRF by NIC Components Corp
Results Overview of NRC12F1002TRF by NIC Components Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC12F1002TRF Information
NRC12F1002TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC12F1002TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH1060
|
Newark | Res, 10K, 1%, 0.25W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1002TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11845 |
|
$0.0170 / $0.1200 | Buy Now |
DISTI #
08AH4410
|
Newark | Res, 10K, 1%, 0.25W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1002TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
4988-NRC12F1002TRFCT-ND
|
DigiKey | RES SMT120610K Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69789 In Stock |
|
$0.0094 / $0.1200 | Buy Now |
DISTI #
NRC12F1002TRF
|
Avnet Americas | - Tape and Reel (Alt: NRC12F1002TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 740000510000 Factory Stock |
|
$0.0062 / $0.0077 | Buy Now |
DISTI #
09AH1060
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 09AH1060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 11845 Partner Stock |
|
$0.0270 / $0.1250 | Buy Now |
DISTI #
V36:1790_16256694
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2347 | Americas - 780000 |
|
$0.0046 / $0.0106 | Buy Now |
DISTI #
V72:2272_16256694
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 8475 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1842 Container: Cut Strips | Americas - 49994 |
|
$0.0107 / $0.0116 | Buy Now |
|
Future Electronics | NRC Series 1206 10 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 145000Reel |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
86917512
|
Verical | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2347 | Americas - 780000 |
|
$0.0046 / $0.0106 | Buy Now |
DISTI #
7524321
|
Verical | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 570000 |
|
$0.0084 / $0.0099 | Buy Now |
Part Details for NRC12F1002TRF
NRC12F1002TRF CAD Models
NRC12F1002TRF Part Data Attributes
|
NRC12F1002TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1002TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
NRC12F1002TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC12F1002TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC12F1002TRF has a thermal resistance of 30°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC12F1002TRF is -40°C to 125°C.
-
Yes, the NRC12F1002TRF is suitable for high-frequency applications up to 100 MHz. However, ensure that the layout and PCB design are optimized for high-frequency operation.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures.