Part Details for NRC12F1001TRF by NIC Components Corp
Results Overview of NRC12F1001TRF by NIC Components Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC12F1001TRF Information
NRC12F1001TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC12F1001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH1057
|
Newark | Res, 1K, 1%, 0.25W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1001TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$0.0150 / $0.1900 | Buy Now |
DISTI #
08AH4408
|
Newark | Res, 1K, 1%, 0.25W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Nic Components NRC12F1001TRF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
35AH4275
|
Newark | Res Thkflm 1206 1K Ohm 1% 1/4W 100Ppm/ C Smd Rohs Compliant: Yes |Nic Components NRC12F1001TRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
4988-NRC12F1001TRFCT-ND
|
DigiKey | RES SMT12061K Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
98959 In Stock |
|
$0.0094 / $0.1200 | Buy Now |
DISTI #
NRC12F1001TRF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC12F1001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000280000 Factory Stock |
|
$0.0062 / $0.0077 | Buy Now |
DISTI #
09AH1057
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 09AH1057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 212 Partner Stock |
|
$0.0180 | Buy Now |
DISTI #
E54:1762_09803761
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2438 | Europe - 15000 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_07442164
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3896 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2140 Container: Cut Strips | Americas - 3896 |
|
$0.0053 | Buy Now |
|
Future Electronics | NRC Series 1206 1 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 325000Reel |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
13624297
|
Verical | Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 140000 |
|
$0.0080 / $0.0099 | Buy Now |
Part Details for NRC12F1001TRF
NRC12F1001TRF CAD Models
NRC12F1001TRF Part Data Attributes
|
NRC12F1001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1001TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
NRC12F1001TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC12F1001TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC12F1001TRF has a thermal resistance of 30°C/W. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC12F1001TRF is -40°C to 125°C.
-
Yes, the NRC12F1001TRF is suitable for high-frequency applications up to 1 GHz. However, ensure that the component is properly decoupled and that the PCB layout is optimized for high-frequency operation.
-
To ensure reliability in a harsh environment, follow proper storage and handling procedures, avoid exposure to moisture and extreme temperatures, and use conformal coating or potting compounds to protect the component.