Part Details for NRC10J471TRF by NIC Components Corp
Results Overview of NRC10J471TRF by NIC Components Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC10J471TRF Information
NRC10J471TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC10J471TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH0700
|
Newark | Res, 470R, 5%, 0.125W, 0805, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J471TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 87979 |
|
$0.0030 | Buy Now |
DISTI #
08AH4039
|
Newark | Res, 470R, 5%, 0.125W, 0805, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J471TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
26AM4310
|
Newark | Resistors Thick Film |Nic Components NRC10J471TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
09AH0700
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 09AH0700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 87979 Partner Stock |
|
$0.0140 / $0.0510 | Buy Now |
DISTI #
NRC10J471TRF
|
Avnet Americas | - Tape and Reel (Alt: NRC10J471TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 420000 Factory Stock |
|
$0.0032 / $0.0040 | Buy Now |
DISTI #
V72:2272_07442212
|
Arrow Electronics | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 27027 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1647 Container: Cut Strips | Americas - 153710 |
|
$0.0030 | Buy Now |
DISTI #
V36:1790_07442212
|
Arrow Electronics | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2202 | Americas - 45000 |
|
$0.0027 | Buy Now |
|
Future Electronics | NRC Series 0805 470 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0018 / $0.0021 | Buy Now |
DISTI #
7524314
|
Verical | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 210000 |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
25778996
|
Verical | Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 27027 Package Multiple: 1 Date Code: 1647 | Americas - 153710 |
|
$0.0030 | Buy Now |
Part Details for NRC10J471TRF
NRC10J471TRF CAD Models
NRC10J471TRF Part Data Attributes
|
NRC10J471TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J471TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
NRC10J471TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC10J471TRF is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.25mm spacing between pads.
-
The NRC10J471TRF has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow around the component, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature for the NRC10J471TRF is 125°C, with a derating of 1.25% per °C above 85°C.
-
Yes, the NRC10J471TRF is suitable for high-frequency applications up to 1 GHz. However, ensure that the component is properly decoupled and that the PCB layout is optimized for high-frequency operation.
-
To ensure reliability in a humid environment, apply a conformal coating to the PCB, use a moisture-resistant packaging, and follow proper storage and handling procedures to prevent moisture absorption.