Part Details for NRC10F6812TRF by NIC Components Corp
Results Overview of NRC10F6812TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC10F6812TRF Information
NRC10F6812TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC10F6812TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F6812TRF
|
Avnet Americas | SMD Chip Resistor, 68.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F6812TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0043 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 68100OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0078 / $0.0208 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 68100OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 2000 |
|
$0.0162 / $0.0810 | Buy Now |
DISTI #
NRC10F6812TRF
|
Avnet Abacus | SMD Chip Resistor 681 kOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: NRC10F6812TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC10F6812TRF
NRC10F6812TRF CAD Models
NRC10F6812TRF Part Data Attributes
|
NRC10F6812TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F6812TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
NRC10F6812TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC10F6812TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a pad layout and spacing guidelines to ensure reliable soldering and thermal performance.
-
Proper thermal management of NRC10F6812TRF involves providing a heat sink or thermal pad, ensuring good airflow, and keeping the component away from heat sources. The datasheet provides thermal resistance values, but additional thermal analysis may be required for specific applications.
-
The MSL of NRC10F6812TRF is typically specified as MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH environment. However, it's recommended to check the packaging and storage instructions from NIC Components Corp to ensure proper handling.
-
While NRC10F6812TRF is designed to be reliable, it's essential to evaluate its performance in high-vibration environments. NIC Components Corp may provide additional information on vibration testing or recommendations for specific applications. It's recommended to consult with their technical support or perform custom testing.
-
The recommended soldering profile for NRC10F6812TRF typically follows the standard reflow soldering profile, with a peak temperature of 260°C and a dwell time of 20-30 seconds. However, it's recommended to consult the datasheet or NIC Components Corp's application note for specific guidelines.