Part Details for NRC10F1212TRF by NIC Components Corp
Results Overview of NRC10F1212TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC10F1212TRF Information
NRC10F1212TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC10F1212TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1212TRF
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F1212TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0043 | Buy Now |
|
Future Electronics | NRC Series 0805 12.1 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 75000Reel |
|
$0.0021 / $0.0025 | Buy Now |
|
Future Electronics | NRC Series 0805 12.1 kOhm 0.125 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
75000 null |
|
$0.0034 / $0.0039 | Buy Now |
DISTI #
NRC10F1212TRF
|
Avnet Abacus | SMD Chip Resistor 121 kOhm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: NRC10F1212TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NRC Series 0805 12.1 kOhm 0.125 W �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0038 / $0.0042 | Buy Now |
Part Details for NRC10F1212TRF
NRC10F1212TRF CAD Models
NRC10F1212TRF Part Data Attributes
|
NRC10F1212TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1212TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
NRC10F1212TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC10F1212TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a pad size and shape, as well as spacing and tolerance recommendations to ensure reliable soldering and assembly.
-
Thermal considerations for NRC10F1212TRF include ensuring proper heat dissipation, avoiding thermal hotspots, and following recommended PCB layout and design guidelines. Engineers should also consider the device's thermal resistance, power rating, and operating temperature range to ensure reliable operation.
-
ESD protection and handling requirements for NRC10F1212TRF typically include using anti-static wrist straps, mats, and packaging, as well as following proper handling and storage procedures to prevent damage from electrostatic discharge.
-
NRC10F1212TRF may not be suitable for high-reliability or safety-critical applications without additional testing and validation. Engineers should consult with NIC Components Corp or a qualified reliability expert to determine the device's suitability for such applications.
-
Recommended soldering and assembly processes for NRC10F1212TRF typically include using a controlled atmosphere soldering process, following IPC standards for PCB assembly, and ensuring proper cleaning and inspection procedures to prevent defects and ensure reliability.