Part Details for NRC10F10R0TRF by NIC Components Corp
Results Overview of NRC10F10R0TRF by NIC Components Corp
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC10F10R0TRF Information
NRC10F10R0TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC10F10R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9757
|
Newark | Res, 10R, 1%, 0.125W, 0805, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10F10R0TRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68963 |
|
$0.0030 | Buy Now |
DISTI #
08AH0942
|
Newark | Res, 10R, 1%, 0.125W, 0805, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NRC10F10R0TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
26AM4274
|
Newark | Resistors Thick Film |Nic Components NRC10F10R0TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
4988-NRC10F10R0TRFCT-ND
|
DigiKey | RES SMT080510 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62050 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
08AH9757
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH9757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 68963 Partner Stock |
|
$0.0120 / $0.0560 | Buy Now |
DISTI #
NRC10F10R0TRF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC10F10R0TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 975000 Factory Stock |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
V36:1790_14701451
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 165000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2145 | Americas - 210000 |
|
$0.0998 | Buy Now |
DISTI #
V72:2272_14701451
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2475 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1730 Container: Cut Strips | Americas - 180442 |
|
$0.0034 / $0.0404 | Buy Now |
|
Future Electronics | NRC Series 0805 10 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 35000Reel |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
7524196
|
Verical | Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 490000 |
|
$0.0047 / $0.0055 | Buy Now |
Part Details for NRC10F10R0TRF
NRC10F10R0TRF CAD Models
NRC10F10R0TRF Part Data Attributes
|
NRC10F10R0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F10R0TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
NRC10F10R0TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC10F10R0TRF is a rectangular pad with a size of 1.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The NRC10F10R0TRF has a thermal resistance of 35°C/W. To handle thermal considerations, ensure good airflow around the component, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the NRC10F10R0TRF is -55°C to 125°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive, and consider using a vibration-dampening material around the component.
-
The recommended storage condition for the NRC10F10R0TRF is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and humidity below 60%.