Part Details for NRC06ZOTRF by NIC Components Corp
Results Overview of NRC06ZOTRF by NIC Components Corp
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06ZOTRF Information
NRC06ZOTRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9343
|
Newark | Res, 0R, 0.1W, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Nrc Series, Product Length:1.6Mm, Product Width:0.85Mm, Resistance:0Ohmrohs Compliant: Yes |Nic Components NRC06ZOTRF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30164 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
08AH0933
|
Newark | Res, 0R, 0603, Thick Film, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Power Rating:100Mw, Current Rating:1A, Product Range:Nrc Series, Product Length:1.6Mm, Product Width:0.85Mm, Product Height:0.45Mmrohs Compliant: Yes |Nic Components NRC06ZOTRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
26AM4273
|
Newark | Resistors Thick Film |Nic Components NRC06ZOTRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
4988-NRC06ZOTRFCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79061 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
NRC06ZOTRF
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Tape and Reel (Alt: NRC06ZOTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 1250005255000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
08AH9343
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 08AH9343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 30164 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
V72:2272_07447976
|
Arrow Electronics | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 45455 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1942 Container: Cut Strips | Americas - 148733 |
|
$0.0020 / $0.0021 | Buy Now |
|
Future Electronics | NRC Series 0603 0Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 590000Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
Future Electronics | NRC Series 0603 0Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 3348Cut Tape/Mini-Reel |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
7524206
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 2630000 |
|
$0.0026 / $0.0031 | Buy Now |
Part Details for NRC06ZOTRF
NRC06ZOTRF CAD Models
NRC06ZOTRF Part Data Attributes
|
NRC06ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06ZOTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
NRC06ZOTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NRC06ZOTRF can be found in the NIC Components Corp's application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent thermal and electrical issues.
-
Proper thermal management is crucial for the NRC06ZOTRF. Ensure good airflow around the component, and consider using a heat sink or thermal pad if necessary. The datasheet provides thermal resistance values, but it's essential to consult with a thermal expert or NIC Components Corp's technical support for specific guidance.
-
The maximum operating temperature range for the NRC06ZOTRF is -40°C to 125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range. Consult the datasheet and NIC Components Corp's technical support for specific guidance.
-
The NRC06ZOTRF is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to consult with NIC Components Corp's technical support to discuss specific requirements and potential customizations.
-
Store the NRC06ZOTRF in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -10°C to 30°C, and the relative humidity should be below 60%. Follow the EIA-583 standard for component storage and handling.