Part Details for NRC06F2371TRF by NIC Components Corp
Results Overview of NRC06F2371TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F2371TRF Information
NRC06F2371TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F2371TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC06F2371TRF
|
Avnet Americas | SMD Chip Resistor, 2.37 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F2371TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
13765547
|
Verical | Res Thick Film 0603 2.37K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0031 | Buy Now |
DISTI #
NRC06F2371TRF
|
Avnet Abacus | SMD Chip Resistor 237 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: NRC06F2371TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F2371TRF
NRC06F2371TRF CAD Models
NRC06F2371TRF Part Data Attributes
|
NRC06F2371TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F2371TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F2371TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F2371TRF can be found in the NIC Components Corp's application note or footprint library. It typically includes a rectangular pad with a size of 1.5mm x 0.8mm and a thermal pad with a size of 2.5mm x 2.5mm.
-
The thermal pad of NRC06F2371TRF should be connected to a copper plane on the PCB to dissipate heat efficiently. A thermal relief pattern can be used to connect the thermal pad to the copper plane, and a solder mask should be applied to prevent solder from flowing onto the thermal pad.
-
The maximum operating temperature range for NRC06F2371TRF is -40°C to 125°C, as specified in the datasheet. However, it's recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
-
NRC06F2371TRF is a general-purpose resistor, and its high-frequency performance may not be suitable for high-frequency applications. The component's impedance and parasitic inductance may affect its performance at high frequencies. It's recommended to consult with NIC Components Corp or use a high-frequency resistor specifically designed for such applications.
-
To ensure the reliability of NRC06F2371TRF in a humid environment, it's recommended to apply a conformal coating to the PCB and follow proper storage and handling procedures. The component's moisture sensitivity level (MSL) rating is 2, which means it can withstand a maximum of 30°C and 60% relative humidity for 24 hours.