Part Details for NRC06F1693TRF by NIC Components Corp
Results Overview of NRC06F1693TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC06F1693TRF Information
NRC06F1693TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC06F1693TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC06F1693TRF
|
Avnet Americas | SMD Chip Resistor, 169 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC06F1693TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
7758266
|
Verical | Res Thick Film 0603 169K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0031 | Buy Now |
DISTI #
NRC06F1693TRF
|
IBS Electronics | RES THICK FILM 0603 169K OHM 1% 0.1W(1/10W) ±, 100PPM/C EPOXY RESIN PAD SMD AUTOMOTIVE T/R Min Qty: 25000 Package Multiple: 1 | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
NRC06F1693TRF
|
Avnet Abacus | SMD Chip Resistor 169 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: NRC06F1693TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC06F1693TRF
NRC06F1693TRF CAD Models
NRC06F1693TRF Part Data Attributes
|
NRC06F1693TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC06F1693TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC06F1693TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC06F1693TRF is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To handle thermal considerations for NRC06F1693TRF, ensure that the component is placed on a thermally conductive substrate, and provide adequate thermal vias to dissipate heat. The recommended thermal resistance (Rth) is 30°C/W. Additionally, avoid placing heat-sensitive components near the NRC06F1693TRF.
-
The moisture sensitivity level (MSL) of NRC06F1693TRF is MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. Proper storage and handling procedures should be followed to prevent moisture absorption.
-
Yes, NRC06F1693TRF is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency (SRF) and ensure that it does not interfere with the operating frequency of your application.
-
To ensure the reliability of NRC06F1693TRF in a harsh environment, follow proper soldering and assembly procedures, and ensure that the component is operated within its specified temperature range (-40°C to 125°C). Additionally, consider using conformal coating or potting to protect the component from environmental factors.