Part Details for NRC04J333TRF by NIC Components Corp
Results Overview of NRC04J333TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04J333TRF Information
NRC04J333TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04J333TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04J333TRF
|
Avnet Americas | Res Thick Film 0402 33K Ohm 5% 1/16W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04J333TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 100005000000 Factory Stock |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
V72:2272_16246172
|
Arrow Electronics | Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1615 Container: Cut Strips | Americas - 25380 |
|
$0.0010 / $0.0017 | Buy Now |
DISTI #
8409840
|
Verical | Res Thick Film 0402 33K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 2500000 |
|
$0.0015 / $0.0017 | Buy Now |
DISTI #
NRC04J333TRF
|
Avnet Abacus | Res Thick Film 0402 33K Ohm 5 116W 200ppmC Molded SMD SMD Paper TR - Tape and Reel (Alt: NRC04J333TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC04J333TRF
NRC04J333TRF CAD Models
NRC04J333TRF Part Data Attributes
|
NRC04J333TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04J333TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
NRC04J333TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04J333TRF is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, NRC04J333TRF is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
NRC04J333TRF is an ESD-sensitive component, and proper handling and storage procedures should be followed to prevent damage. This includes using anti-static packaging, wrist straps, and mats, as well as avoiding direct contact with the component's pins.
-
The recommended soldering profile for NRC04J333TRF is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The component should be soldered using a solder with a melting point of 217°C or higher.
-
Yes, NRC04J333TRF is rated for operation in humid environments, with a moisture sensitivity level (MSL) of 1. However, it's essential to ensure that the component is properly sealed and protected from moisture ingress to prevent damage.