Part Details for NRC04F2202TRF by NIC Components Corp
Results Overview of NRC04F2202TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC04F2202TRF Information
NRC04F2202TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC04F2202TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7487
|
Newark | Res, 22K, 1%, 0.063W, 0402, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F2202TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH2685
|
Newark | Res, 22K, 1%, 0.063W, 0402, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F2202TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4835-NRC04F2202TRFTR-ND
|
DigiKey | Resistors MARKETPLACE PRODUCT |
9500 In Stock |
|
Buy Now | |
DISTI #
NRC04F2202TRF
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F2202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0012 / $0.0014 | Buy Now |
DISTI #
V72:2272_17663019
|
Arrow Electronics | Res Thick Film 0402 22K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 393 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2152 Container: Cut Strips | Americas - 393 |
|
$0.0019 | Buy Now |
|
Bristol Electronics | 9954 |
|
RFQ | ||
DISTI #
NRC04F2202TRF
|
Avnet Abacus | SMD Chip Resistor 22 kOhm 1 63 mW 0402 1005 Metric Thick Film General Purpose (Alt: NRC04F2202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRC04F2202TRF
NRC04F2202TRF CAD Models
NRC04F2202TRF Part Data Attributes
|
NRC04F2202TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F2202TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
NRC04F2202TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC04F2202TRF is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To handle thermal considerations for NRC04F2202TRF, ensure that the component is placed on a thermally conductive substrate, and provide adequate thermal vias to dissipate heat. The recommended thermal pad size is 2.5mm x 2.5mm, and the thermal resistance (RthJA) is 30°C/W.
-
The moisture sensitivity level (MSL) of NRC04F2202TRF is MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, NRC04F2202TRF is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's self-resonant frequency (SRF) and ensure that it does not interfere with the operating frequency of your application.
-
To ensure the reliability of NRC04F2202TRF in a harsh environment, follow the recommended storage and handling procedures, and ensure that the component is operated within its specified temperature range (-40°C to 125°C). Additionally, consider using a conformal coating to protect the component from moisture and contaminants.