Part Details for NRC-AS04ZOTRF by NIC Components Corp
Results Overview of NRC-AS04ZOTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC-AS04ZOTRF Information
NRC-AS04ZOTRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC-AS04ZOTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04ZOTRF
|
Avnet Americas | RES THKFLM ANTI-SULFUR 0402 0 OHM SMD - Tape and Reel (Alt: NRC-AS04ZOTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 / $0.0032 | Buy Now |
Part Details for NRC-AS04ZOTRF
NRC-AS04ZOTRF CAD Models
NRC-AS04ZOTRF Part Data Attributes
|
NRC-AS04ZOTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04ZOTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC-AS04ZOTRF
This table gives cross-reference parts and alternative options found for NRC-AS04ZOTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04ZOTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1005J000CS | Samsung Electro-Mechanics | $0.0037 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs RC1005J000CS |
RC0402JR-070RL | YAGEO Corporation | $0.0039 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs RC0402JR-070RL |
RC0402FR-070RL | YAGEO Corporation | $0.0054 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NRC-AS04ZOTRF vs RC0402FR-070RL |
RC0402JR-100RL | YAGEO Corporation | $0.0084 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NRC-AS04ZOTRF vs RC0402JR-100RL |
RCG04020000Z0ED | Vishay Intertechnologies | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, GREEN | NRC-AS04ZOTRF vs RCG04020000Z0ED |
RC0402JR-070RP | YAGEO Corporation | $0.0544 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs RC0402JR-070RP |
AR0402JR-070RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs AR0402JR-070RL |
RC0402JR-7D0RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NRC-AS04ZOTRF vs RC0402JR-7D0RL |
RCS1005J000CS | Samsung Electro-Mechanics | Check for Price | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs RCS1005J000CS |
RC0402JR-130RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | NRC-AS04ZOTRF vs RC0402JR-130RP |