Part Details for NPX104K310VX2MF by NIC Components Corp
Results Overview of NPX104K310VX2MF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPX104K310VX2MF Information
NPX104K310VX2MF by NIC Components Corp is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NPX104K310VX2MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPX104K310VX2MF
|
Avnet Americas | Safety Capacitor, 0.1 uF, 310 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: NPX104K310VX2MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1035 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 250 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 800 |
|
$0.2289 / $0.7630 | Buy Now | |
|
Quest Components | 200 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
NPX104K310VX2MF
|
Avnet Abacus | Safety Capacitor 01 uF 310 VAC 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: NPX104K310VX2MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPX104K310VX2MF
NPX104K310VX2MF CAD Models
NPX104K310VX2MF Part Data Attributes
|
NPX104K310VX2MF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPX104K310VX2MF
NIC Components Corp
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NIC Components | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
NPX104K310VX2MF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NPX104K310VX2MF is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, NPX104K310VX2MF can be used in high-temperature applications up to 150°C with derating. However, it's essential to consult with NIC Components Corp or a qualified engineer to ensure the component meets the specific application requirements.
-
To prevent damage during PCB assembly, handle NPX104K310VX2MF by the edges, avoid touching the component's leads or body, and use an anti-static wrist strap or mat. Ensure the PCB is clean and dry before assembly, and use a soldering iron with a temperature-controlled tip to prevent overheating.
-
The recommended soldering profile for NPX104K310VX2MF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be completed within 60-90 seconds to prevent overheating and damage to the component.
-
While NPX104K310VX2MF is designed to operate in a variety of environments, it's not recommended for use in applications with high humidity or moisture. If the component is exposed to moisture, it may lead to corrosion or electrical failures. Consider using a conformal coating or potting compound to protect the component in humid environments.