-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPS3102BGBJ by Nexperia is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4758
|
Newark | Electronic Fuse, 9 To 18V, Dfn3030-Ep-10 Rohs Compliant: Yes |Nexperia NPS3102BGBJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2994 |
|
$1.0000 / $1.8500 | Buy Now |
DISTI #
1727-NPS3102BGBJCT-ND
|
DigiKey | 13 V, 17 M, 2 A 13.5 A EFUSE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79 In Stock |
|
$0.8706 / $1.7900 | Buy Now |
DISTI #
NPS3102BGBJ
|
Avnet Americas | NPS3102BGB/SOT8037/WDFN10 -12NC: 935691508118 - Tape and Reel (Alt: NPS3102BGBJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8358 / $0.8532 | Buy Now |
DISTI #
771-NPS3102BGBJ
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5 V, 55 mOhm load switch with current limitation RoHS: Compliant | 188 |
|
$0.9420 / $2.8200 | Buy Now |
DISTI #
NPS3102BGBJ
|
TTI | Power Switch ICs - Power Distribution 5.5 V, 55 mOhm load switch with current limitation RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
NPS3102BGBJ
|
Avnet Silica | NPS3102BGBSOT8037WDFN10 12NC 935691508118 (Alt: NPS3102BGBJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | DFN-10-EP(3x3) Resettable Fuses ROHS | 6 |
|
$1.3247 / $1.3926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy