Part Details for NPS-3-BL-T6 by ITT Interconnect Solutions
Results Overview of NPS-3-BL-T6 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPS-3-BL-T6 Information
NPS-3-BL-T6 by ITT Interconnect Solutions is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NPS-3-BL-T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS-3-BL-T6-ND
|
DigiKey | CONN PNL SOURCE 1P SILV THREADED Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.4500 | Buy Now |
DISTI #
NPS-3-BL-T6
|
Avnet Americas | PANEL SOURCE LN 3 BLUE USA/AUS - Bulk (Alt: NPS-3-BL-T6) Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$184.8192 / $195.1801 | Buy Now |
DISTI #
965-NPS-3-BL-T6
|
Mouser Electronics | Heavy Duty Power Connectors NPS3BLT6 RoHS: Compliant | 0 |
|
$219.2100 / $256.2900 | Order Now |
DISTI #
ITTNPS-3-BL-T6
|
Heilind Electronics | NPS-3-BL-T6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$192.5200 / $205.5600 | Buy Now |
DISTI #
51532272
|
Verical | Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 5 |
|
$250.2760 / $267.2280 | Buy Now |
DISTI #
NPS-3-BL-T6
|
IBS Electronics | CONNECTOR CIRCULAR M 1 POS ST PANEL MOUNT 1 TERMINAL 1 PORT Min Qty: 1 Package Multiple: 1 | 5 |
|
$250.2760 / $267.2280 | Buy Now |
DISTI #
ITTNPS-3-BL-T6
|
Interstate Connecting Components | NPS-3-BL-T6 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
5 In Stock |
|
$192.5200 / $205.5600 | Buy Now |