Part Details for NPROFILE2-PRO-MULTI-2MS (DK111204DD53) by NiViss
Results Overview of NPROFILE2-PRO-MULTI-2MS (DK111204DD53) by NiViss
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPROFILE2-PRO-MULTI-2MS (DK111204DD53) Information
NPROFILE2-PRO-MULTI-2MS (DK111204DD53) by NiViss is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE905QNA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 3 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for NPROFILE2-PRO-MULTI-2MS (DK111204DD53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPROFILE2-PRO-MULTI-2MS
|
Maritex | nProfile Pro Multi, aluminium 6063-T5, sandblasted, anodized, silver, dimensions: w=21,70 mm, h=9,50 mm, l=2000 mm, RoHS Min Qty: 1 Package Multiple: 1 | 38 |
|
$1.7430 / $1.9530 | Buy Now |