Part Details for NPPN032AFCN-RC by Sullins Connector Solutions
Results Overview of NPPN032AFCN-RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPPN032AFCN-RC Information
NPPN032AFCN-RC by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NPPN032AFCN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S5750-03-ND
|
DigiKey | CONN HDR 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
924 In Stock |
|
$0.3952 / $0.7400 | Buy Now |
Part Details for NPPN032AFCN-RC
NPPN032AFCN-RC CAD Models
NPPN032AFCN-RC Part Data Attributes
|
NPPN032AFCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPPN032AFCN-RC
Sullins Connector Solutions
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
NPPN032AFCN-RC Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the NPPN032AFCN-RC is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 61373 Cat. 2. However, it's recommended to consult with Sullins Connector Solutions or a qualified engineer to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range for the NPPN032AFCN-RC is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector operates within this temperature range to maintain its performance and reliability.
-
The NPPN032AFCN-RC has a sealed construction and is designed to meet IP67 standards, making it suitable for use in harsh environments. However, it's recommended to consult with Sullins Connector Solutions or a qualified engineer to ensure the connector meets the specific environmental requirements of your application.
-
The mating cycle life of the NPPN032AFCN-RC is 500 cycles minimum. This means the connector can withstand at least 500 mating and unmating cycles without compromising its performance or reliability.