-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPP-301A-700AT by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65024054
|
Verical | Board Mount Pressure Sensor 0kPa to 700kPa Absolute 8-Pin SO T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2224 | Americas - 300 |
|
$6.6820 / $7.2410 | Buy Now |
DISTI #
NPP-301A-700AT
|
Avnet Abacus | - Tape and Reel (Alt: NPP-301A-700AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
NPP-301A-700AT
|
Avnet Asia | Pressure Sensor 0.04V to 0.08V 0Psi to 100Psi Absolute 8-Pin SOIC T/R (Alt: NPP-301A-700AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Non Ported - Tape & reel, 100 PSIA , T&R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPP-301A-700AT
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPP-301A-700AT
Amphenol Corporation
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the NPP-301A-700AT connector.
Yes, the NPP-301A-700AT connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
Yes, the NPP-301A-700AT connector is designed to operate in harsh environments, including high temperatures up to 150°C and high humidity. However, it's essential to follow the recommended derating guidelines for extreme conditions.
The NPP-301A-700AT connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent connections and disconnections.
Yes, the NPP-301A-700AT connector is designed to be compatible with other connectors from Amphenol Corporation, including the NPP-301A-700BT and NPP-301A-700CT connectors.