Part Details for NPLC1101V221MJTM by Bolymin Inc
Results Overview of NPLC1101V221MJTM by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPLC1101V221MJTM Information
NPLC1101V221MJTM by Bolymin Inc is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for NPLC1101V221MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35V 220uF 20% PluginD6.3xL11mm Polymer Aluminum Capacitors ROHS | 1675 |
|
$0.1274 / $0.2600 | Buy Now |