Part Details for NPIS43LS470MTRF by NIC Components Corp
Results Overview of NPIS43LS470MTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS43LS470MTRF Information
NPIS43LS470MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS43LS470MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS43LS470MTRF
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 720 mA, Shielded, 950 mA, 4mm x 4mm x 3mm - Tape and Reel (Alt: NPIS43LS470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 / $0.1297 | Buy Now |
DISTI #
NPIS43LS470MTRF
|
Avnet Abacus | Power Inductor SMD 47 uH 20 720 mA Shielded 950 mA 4mm x 4mm x 3mm - Tape and Reel (Alt: NPIS43LS470MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS43LS470MTRF
NPIS43LS470MTRF CAD Models
NPIS43LS470MTRF Part Data Attributes
|
NPIS43LS470MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS43LS470MTRF
NIC Components Corp
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.445 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 8.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
NPIS43LS470MTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NPIS43LS470MTRF can be found in the NIC Components Corp's application note AN-120, which provides detailed guidelines for PCB layout and assembly.
-
The NPIS43LS470MTRF has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate thermal relief and consider the ambient temperature, airflow, and heat dissipation in the system design.
-
The self-resonant frequency (SRF) of the NPIS43LS470MTRF is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF is around 10-20 times the operating frequency.
-
The NPIS43LS470MTRF is a commercial-grade component, and its reliability and performance may not meet the stringent requirements of high-reliability or aerospace applications. It's recommended to consult with NIC Components Corp or a qualified reliability engineer to determine the component's suitability for such applications.
-
To ensure the NPIS43LS470MTRF meets the required impedance profile, it's essential to model the inductor's behavior using simulation tools like SPICE or ANSYS, and consider the component's tolerance, operating frequency, and surrounding circuitry.