Part Details for NPIS24H5R6MTRF by NIC Components Corp
Results Overview of NPIS24H5R6MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPIS24H5R6MTRF Information
NPIS24H5R6MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPIS24H5R6MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS24H5R6MTRF
|
Avnet Americas | - Tape and Reel (Alt: NPIS24H5R6MTRF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3091 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2400 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1920 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for NPIS24H5R6MTRF
NPIS24H5R6MTRF CAD Models
NPIS24H5R6MTRF Part Data Attributes
|
NPIS24H5R6MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS24H5R6MTRF
NIC Components Corp
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 4949 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
NPIS24H5R6MTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the NPIS24H5R6MTRF can be found in the NIC Components Corp's application note or on their website. It typically includes a rectangular pad with a size of 2.5mm x 1.25mm and a solder mask clearance of 0.1mm.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a heat sink, and follow the recommended PCB layout guidelines. The component's thermal resistance (Rth) is typically around 10°C/W, and the maximum operating temperature is 125°C.
-
The recommended soldering profile for the NPIS24H5R6MTRF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the IPC J-STD-020 standard for reflow soldering.
-
The NPIS24H5R6MTRF is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to use additional mechanical support or potting to ensure the component's reliability and prevent mechanical stress.
-
To ensure the NPIS24H5R6MTRF meets your specific application's safety requirements, review the component's safety certifications (e.g., UL, CE, RoHS) and consult with NIC Components Corp's application engineers or safety experts to determine if additional testing or evaluation is necessary.