Part Details for NPI52W101MTRF by NIC Components Corp
Results Overview of NPI52W101MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPI52W101MTRF Information
NPI52W101MTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NPI52W101MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI52W101MTRF
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 1.8 A, Unshielded, 3 A, 18.4mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W101MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3516 / $0.4043 | Buy Now |
DISTI #
V72:2272_06858282
|
Arrow Electronics | Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1715 Container: Cut Strips | Americas - 1 |
|
$0.1204 | Buy Now |
DISTI #
NPI52W101MTRF
|
Avnet Abacus | Power Inductor SMD 100 uH 20 18 A Unshielded 3 A 184mm x 15mm x 7mm - Tape and Reel (Alt: NPI52W101MTRF) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI52W101MTRF
NPI52W101MTRF CAD Models
NPI52W101MTRF Part Data Attributes
|
NPI52W101MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI52W101MTRF
NIC Components Corp
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 7259, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NIC Components | |
Case/Size Code | 7259 | |
Construction | Rectangular | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 18.4 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
NPI52W101MTRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NPI52W101MTRF is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To handle thermal considerations for NPI52W101MTRF, ensure good thermal conduction by using a thermal pad or via under the component. Keep the component away from heat sources and ensure good airflow around the component. The maximum operating temperature is 125°C, and the storage temperature range is -55°C to 150°C.
-
The moisture sensitivity level (MSL) of NPI52W101MTRF is MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. Proper handling and storage procedures should be followed to prevent moisture absorption.
-
Yes, NPI52W101MTRF is suitable for high-reliability applications. It has a high-temperature rating, low ESR, and is designed for high-frequency applications. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component meets the required reliability standards.
-
The equivalent series resistance (ESR) of NPI52W101MTRF can be determined by measuring the impedance of the component at high frequencies (e.g., 100 kHz) using an impedance analyzer or a network analyzer. The ESR is typically specified in the datasheet, but it may vary depending on the frequency and operating conditions.