Part Details for NPC221M2.5D6ZATRF by NIC Components Corp
Results Overview of NPC221M2.5D6ZATRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC221M2.5D6ZATRF Information
NPC221M2.5D6ZATRF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NPC221M2.5D6ZATRF
NPC221M2.5D6ZATRF CAD Models
NPC221M2.5D6ZATRF Part Data Attributes
|
NPC221M2.5D6ZATRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPC221M2.5D6ZATRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3000 mA | |
Series | NPC | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NPC221M2.5D6ZATRF
This table gives cross-reference parts and alternative options found for NPC221M2.5D6ZATRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC221M2.5D6ZATRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEFSX0E221E7 | Panasonic Electronic Components | $0.6303 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6ZATRF vs EEFSX0E221E7 |
NPC221M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6ZATRF vs NPC221M2.5D6YATRF |
NSP221M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NPC221M2.5D6ZATRF vs NSP221M2.5D6YATRF |
2.5SWZ220MR09 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6ZATRF vs 2.5SWZ220MR09 |
227XMPL2R5MG19X | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NPC221M2.5D6ZATRF vs 227XMPL2R5MG19X |
EEFCX0E221P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NPC221M2.5D6ZATRF vs EEFCX0E221P |
EEFSX0E221ER | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6ZATRF vs EEFSX0E221ER |
NPC221M2.5D6YATR500F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | NPC221M2.5D6ZATRF vs NPC221M2.5D6YATR500F |
227XMPL2R5MG19H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NPC221M2.5D6ZATRF vs 227XMPL2R5MG19H |