Part Details for NPC221M2.5D6YATR500F by NIC Components Corp
Results Overview of NPC221M2.5D6YATR500F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC221M2.5D6YATR500F Information
NPC221M2.5D6YATR500F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NPC221M2.5D6YATR500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC221M2.5D6YATR500F
|
Avnet Americas | - Tape and Reel (Alt: NPC221M2.5D6YATR500F) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.0115 / $1.1098 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 22 |
|
RFQ |
Part Details for NPC221M2.5D6YATR500F
NPC221M2.5D6YATR500F CAD Models
NPC221M2.5D6YATR500F Part Data Attributes
|
NPC221M2.5D6YATR500F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPC221M2.5D6YATR500F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3500 mA | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for NPC221M2.5D6YATR500F
This table gives cross-reference parts and alternative options found for NPC221M2.5D6YATR500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC221M2.5D6YATR500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEFSX0E221E7 | Panasonic Electronic Components | $0.6303 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6YATR500F vs EEFSX0E221E7 |
NPC221M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6YATR500F vs NPC221M2.5D6YATRF |
NSP221M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NPC221M2.5D6YATR500F vs NSP221M2.5D6YATRF |
2.5SWZ220MR09 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6YATR500F vs 2.5SWZ220MR09 |
NPC221M2.5D6ZATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6YATR500F vs NPC221M2.5D6ZATRF |
227XMPL2R5MG19X | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NPC221M2.5D6YATR500F vs 227XMPL2R5MG19X |
EEFCX0E221P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | NPC221M2.5D6YATR500F vs EEFCX0E221P |
EEFSX0E221ER | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NPC221M2.5D6YATR500F vs EEFSX0E221ER |
227XMPL2R5MG19H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NPC221M2.5D6YATR500F vs 227XMPL2R5MG19H |