Part Details for NPC-1215 by Quest Technology International Inc
Results Overview of NPC-1215 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1215 Information
NPC-1215 by Quest Technology International Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-1215-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$5.6725 / $7.8700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
10 In Stock |
|
$4.7660 / $4.9120 | Buy Now |
|
Master Electronics | Cable Assembly UTP 4.572m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
10 In Stock |
|
$4.7660 / $4.9120 | Buy Now |