Part Details for NPC-1210-10WD-3L by Amphenol Corporation
Results Overview of NPC-1210-10WD-3L by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1210-10WD-3L Information
NPC-1210-10WD-3L by Amphenol Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for NPC-1210-10WD-3L
NPC-1210-10WD-3L CAD Models
NPC-1210-10WD-3L Part Data Attributes
|
NPC-1210-10WD-3L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPC-1210-10WD-3L
Amphenol Corporation
Peizoresistive Sensor, Differential, 1%, Square, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Breadth | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 2mV | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 25-70mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for NPC-1210-10WD-3L
This table gives cross-reference parts and alternative options found for NPC-1210-10WD-3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC-1210-10WD-3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NPC-1210-10W-D-3-L | Amphenol Corporation | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 1%, SQUARE, THROUGH HOLE MOUNT, DIP-8 | NPC-1210-10WD-3L vs NPC-1210-10W-D-3-L |
NPC-1210-10W-D-3-L | GE Measurement & Control (RETIRED) | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 1.25%, 75-150mV, SQUARE, THROUGH HOLE MOUNT, DIP-8 | NPC-1210-10WD-3L vs NPC-1210-10W-D-3-L |