Part Details for NPC-1210-100A-3-N by Amphenol Novasensor
Results Overview of NPC-1210-100A-3-N by Amphenol Novasensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1210-100A-3-N Information
NPC-1210-100A-3-N by Amphenol Novasensor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-12100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
HM2S02PE5100ABLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Straight Receptacle ,Type B ,Press Fit Tail,125 Signal Pin,Unshielded,Telecordia UE with increased protection against fretting corrosion and ROHS Compliant | |
10129475-0100APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions. |
Price & Stock for NPC-1210-100A-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |