Part Details for NPC-1210-015G-3-L by Amphenol Advanced Sensors
Results Overview of NPC-1210-015G-3-L by Amphenol Advanced Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1210-015G-3-L Information
NPC-1210-015G-3-L by Amphenol Advanced Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HRD2F015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed | |
L17HRD2M015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Pin, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed | |
20021121-00008C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for NPC-1210-015G-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71675174
|
RS | Npc "Chips" Gain Set Resistor, Lead Down / Long Tube, 15 Psig Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 | RFQ |